Vessel Hexagon Hexagon Screwdriver Bit, 1/4 in Drive, 30 mm Tip, Hex Drive, 30mm Overall 10-Piece

Subtotal (1 unit)*

$3.29

(exc. GST)

$3.62

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.29

*price indicative

RS Stock No.:
600-173
Mfr. Part No.:
IB TX15x30
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Hexagon Screwdriver Bit

Head Type

Hexagon

Size

30 mm

Number of Pieces

10

Material

VoHA

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Vessel IB Impact Ball torsion bit for torx screws is made from high wear-resistant VoHA material, delivering exceptional durability and up to 30 times more resistance compared to standard bits, making it ideal for heavy-duty applications.

Highest Hardness 62HRC by in-house optimum heat treatment

Magnetized Tip

Exist in size 30, 50, 90 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy