Vessel Philips Screwdriver Bit, 1/4 in Tip, 90 mm Tip, Hex Drive, 90mm Overall
- RS Stock No.:
- 600-171
- Mfr. Part No.:
- IB PH3x90
- Brand:
- Vessel
Subtotal (1 unit)*
$8.11
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.11 |
*price indicative
- RS Stock No.:
- 600-171
- Mfr. Part No.:
- IB PH3x90
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | 90 mm | |
| Material | VoHA | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size 90 mm | ||
Material VoHA | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel IB Impact Ball torsion bit for Phillips screws is crafted from high wear-resistant VoHA material, offering superior durability and up to 30 times more resistance compared to standard bits, making it perfect for tough fastening jobs.
Highest Hardness 62HRC by in-house optimum heat treatment
Magnetized Tip
Exist in size 30, 50, 90 and 150 mm
- RS Stock No. 0600170
- Mfr. Part No. IB PH1x30
Each
$5.32
- RS Stock No. 3232985
- Mfr. Part No. 05066301001
Each
$7.67
- RS Stock No. 0600178
- Mfr. Part No. BC35 PH1x50
Each
$7.42
- RS Stock No. 0600175
- Mfr. Part No. IB TX10x90
Each
$8.11
Related links
- Vessel Torx Hexagon Screwdriver Bit 90 mm Tip 90 mm Overall
- Vessel Philips Screwdriver Bit 30 mm Tip 30 mm Overall 100-Piece
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
- Vessel Hex Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 50 mm Tip 50 mm Overall
- RS PRO Screwdriver Bit Hex Drive, 90 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 90 mm Overall












