SAM Torx Screwdriver Bit, 3/8 in Tip, 3/8 Drive, Square Drive
- RS Stock No.:
- 211-189
- Mfr. Part No.:
- 3953-T55
- Brand:
- SAM
Subtotal (1 unit)*
$43.90
(exc. GST)
$48.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $43.90 |
*price indicative
- RS Stock No.:
- 211-189
- Mfr. Part No.:
- 3953-T55
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3953-T55
The SAM Outillage Torx socket t55 with a square drive of 3/8 inch is an essential addition to any mechanic's toolkit. Designed to deliver both power and precision, this versatile socket is perfect for various automotive applications. Its polished chrome finish not only enhances durability but also facilitates easy cleaning, ensuring a long-lasting performance. The knurled zone provides excellent grip and control, allowing users to work efficiently even in tight spaces.
Polished chrome finish for durability
Knurled surface for secure grip
Lightweight for easy handling
Ideal for workshops and home garages
Knurled surface for secure grip
Lightweight for easy handling
Ideal for workshops and home garages
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit T8 Tip 26mm Overall 1-Piece
