SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 140mm Overall
- RS Stock No.:
- 208-577
- Mfr. Part No.:
- SR-14-8
- Brand:
- SAM
Subtotal (1 unit)*
$47.58
(exc. GST)
$52.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.58 |
*price indicative
- RS Stock No.:
- 208-577
- Mfr. Part No.:
- SR-14-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-14-8
The SAM Outillage Ribes Screwdriver Socket is expertly designed to provide optimal performance and durability for your automotive tasks. Crafted with precision, it offers a robust solution for any mechanic seeking reliability and efficiency in their tools. The 1/2 inch Ribes Screwdriver Socket stands out due to its compatibility with various fasteners, ensuring a secure fit every time you engage in a repair. With a length of 140mm, it enables easy access to hard-to-reach areas, making it a must-have for both professional tradespeople and DIY enthusiasts alike.
Designed for maximum torque application
Manufactured to NF ISO 1711-1 standards
Includes a guarantee for normal use
Compact for easy storage and transport
Lightweight for ease of use and strength
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Hex Screwdriver Bit 8 mm Tip 140mm Overall 1-Piece
- SAM Torx Screwdriver Bit 3/8 Drive, Square Drive
