SAM Spanner Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive 5-Piece, 25mm Overall
- RS Stock No.:
- 210-852
- Mfr. Part No.:
- E-114-SN4
- Brand:
- SAM
Subtotal (1 unit)*
$36.94
(exc. GST)
$40.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.94 |
*price indicative
- RS Stock No.:
- 210-852
- Mfr. Part No.:
- E-114-SN4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spanner | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spanner | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-SN4
The SAM Outillage exquisite set of standard screwdriver bits redefines efficiency and versatility in your toolkit. Designed for those who appreciate quality craftsmanship, the box contains five meticulously engineered bits that boast a 1/4 inch square drive, making them ideal for a wide range of applications. Each bit is a perfect fit for various standard uses, enhancing not only your productivity but also the ease of your repair or assembly tasks.
Five precision engineered bits for diverse tasks
1/4 inch square drive for tool compatibility
Durable for heavy duty use
Optimized for standard applications
Compact for easy storage and organization
Related links
- SAM Spanner Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
