SAM Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 210-573
- Mfr. Part No.:
- E-314-C1
- Brand:
- SAM
Subtotal (1 unit)*
$42.65
(exc. GST)
$46.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.65 |
*price indicative
- RS Stock No.:
- 210-573
- Mfr. Part No.:
- E-314-C1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-314-C1
The SAM Outillage box of 5 standard square throat screwdriver bits exemplifies precision and practicality for any toolbox. Designed for versatile use, each bit features a 1/4 inch square drive perfect for a multitude of applications, ensuring that whether you're a professional tradesperson or an enthusiastic DIYer, you are equipped to tackle any challenge. The bits offer an exceptional balance of durability and efficiency, making them an indispensable addition to your toolkit. With meticulous attention to detail, these bits are crafted to provide a secure fit and optimal performance, enhancing your productivity without compromising on quality.
Includes five versatile bits
Square design for better grip and less slip
Made from high quality materials for durability
Lightweight for easy handling
Suitable for professional and home use
Related links
- SAM Square Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Square Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Hex Screwdriver Bit Bit Tip 35 mm Overall 5-Piece
