SAM Screwdriver Bit, 20→60 mm Tip, 1/2 in Tip, Torx Drive 9-Piece

Subtotal (1 unit)*

$277.49

(exc. GST)

$305.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.49

*price indicative

RS Stock No.:
210-448
Mfr. Part No.:
CDSTX-1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/2 in

Number of Pieces

9

Material

Metal

Drive Size

20→60mm

Drive Type

Torx

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

CDSTX-1


The SAM Outillage torx screwdriver bit set is designed to meet diverse fastening needs with precision and efficiency. Featuring a comprehensive range of screwdriver sockets, this set ensures a perfect fit for torx screws, enhancing your productivity whether you're working on machinery or intricate electronic devices. Each socket is expertly crafted from high quality materials, guaranteeing durability and longevity under rigorous conditions.

Durable materials for wear and tear

Organized foam box for easy access

Range of sizes for various Torx screws

For professionals and home users

Lightweight yet robust for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy