Facom Screwdriver Bit, 1/4→6.35 mm Tip, IP8 Tip, Torx Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2150
- Mfr. Part No.:
- EXP.108
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$157.30
(exc. GST)
$173.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.73 | $157.30 |
*price indicative
- RS Stock No.:
- 238-2150
- Mfr. Part No.:
- EXP.108
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | IP8 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4→6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size IP8 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4→6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EXP.1 standard bits series for torx plus screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with torx plus specifications.
Length 25 mm
Related links
- Facom Screwdriver Bit IP20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit IP10 Tip, 25 mm Overall 1-Piece
- Facom Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit IP30 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
