STAHLWILLE Screwdriver Bit, 1/2 in Tip, Square Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 778-2453
- Mfr. Part No.:
- 03100040
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$51.31
(exc. GST)
$56.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.31 |
*price indicative
- RS Stock No.:
- 778-2453
- Mfr. Part No.:
- 03100040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | E DIN EN 3710, SAE AS 954-E, MS-33787, E DIN EN 3709, MIL-W-8982, S.B.A.C. AS 40605/40606 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals E DIN EN 3710, SAE AS 954-E, MS-33787, E DIN EN 3709, MIL-W-8982, S.B.A.C. AS 40605/40606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Driver Bit, T40 size, Torx Head Type - 03100040
This screwdriver bit is designed for use with a 1/2 inch square drive, making it an essential tool for a range of applications in automation, electronics, and mechanical sectors. With an overall length of 55mm, this driver bit is constructed from high-quality chrome alloy steel, ensuring durability and long-term performance. Its precision fit is ideal for intricate fastening tasks where reliability is crucial, and it maintains effectiveness under various working conditions.
Features & Benefits
• Torx head type enhances grip on fasteners
• Optimised length for improved torque use
• Suitable for diverse fastening operations
• Designed for use with professional tool accessories
Applications
• Ideal for automotive assembly and repairs
• Utilised in electronic device manufacturing
• Effective for mechanical maintenance tasks
• Can used in industrial automation projects
What material is this unit made from, and why is it important?
It is made from chrome alloy steel, which provides exceptional strength and resistance to wear, ensuring that the bit can withstand high torque applications without deforming or breaking.
What is the length of this screwdriver bit, and how does it affect usability?
The screwdriver bit measures 55mm in length, allowing for manoeuvrability in tight spaces while delivering adequate reach for various fastening applications.
Can this bit be used with other drive sizes or types?
This unit is specifically designed for a 1/2 inch square drive, which ensures compatibility with a variety of torque wrenches and sockets that conform to this standard.
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- STAHLWILLE Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit T30 Tip 100mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 55 mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive
- STAHLWILLE Screwdriver Bit 55 mm Overall
