Bahco, Torx, Slotted, Pozidriv, Phillips, Hex Screwdriver Bit Set, 40 Pieces
- RS Stock No.:
- 697-191
- Mfr. Part No.:
- 66IM/40C-1
- Brand:
- Bahco
Subtotal (1 unit)*
$177.75
(exc. GST)
$195.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.75 |
*price indicative
- RS Stock No.:
- 697-191
- Mfr. Part No.:
- 66IM/40C-1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Torx, Slotted, Pozidriv, Phillips, Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 40 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Torx, Slotted, Pozidriv, Phillips, Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 40 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch impact torsion bit set for slotted, Phillips, Pozidriv, hex, TORX, TORX tamper, and Robertson screws is a 54-piece set developed for use with impact drivers and suitable for applications in hard materials. Designed for long-duration work, the torsion zone effectively distributes strength concentration, absorbs torque peaks, and increases wear resistance against sudden impacts in hard materials or when using an impact driver. This prevents premature tip breakage, improves service life, and ensures durability. The bits are made from high-performance alloy steel for reliable strength and performance.
Box is designed to be stacked on top of each other without sliding off when using multiple sets
Swivelling racks allow space optimization and easy access to the bits
Sticker delivered within the set for personalization and user identification
Delivered in a cardboard sleeve
Related links
- Bahco Torx Phillips, Hex Torsion Bit Set 44 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Torx Slotted, Hex Torsion Bit Set 50 Pieces
- Bahco Phillips, Torx Torsion Bit Set 11 Pieces
- Bahco Torx, Pozidriv Torsion Bit Set 10 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- Bahco Pozidriv, Phillips Torsion Bit Set 7 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
