Wiha, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 280-5954
- Distrelec Article No.:
- 302-47-304
- Mfr. Part No.:
- 43162
- Brand:
- Wiha
Subtotal (1 unit)*
$268.84
(exc. GST)
$295.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.84 |
*price indicative
- RS Stock No.:
- 280-5954
- Distrelec Article No.:
- 302-47-304
- Mfr. Part No.:
- 43162
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex-Plus, Phillips, Pozidriv, Slotted, Torx | |
| Size | 75 mm | |
| Number of Pieces | 12 | |
| Overall Length | 75mm | |
| Sub Type | Electric Bit Set | |
| Standards/Approvals | Tested according to IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex-Plus, Phillips, Pozidriv, Slotted, Torx | ||
Size 75 mm | ||
Number of Pieces 12 | ||
Overall Length 75mm | ||
Sub Type Electric Bit Set | ||
Standards/Approvals Tested according to IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools slimBit electric Bit set including 12 pieces. This Bit set has been specially developed for electrical applications, thereby ensuring blades up to 33 percent slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.
Compact design
Tool for electrics
Tested according to IEC 60900
Each tool individually tested at 10000 V AC
Related links
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- IRIMO Hex Phillips Torx Bit Set 12 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wiha Phillips Slotted, Torx 62 Pieces
- Wiha Phillips Slotted, Torx 33 Pieces
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
- Wiha Hex Torx Slotted Phillips, Pozidriv Driver Bit Set 18 Pieces
