Teng Tools Hex, Hex Screwdriver Bit Set, 28 Pieces

Subtotal (1 unit)*

$118.58

(exc. GST)

$130.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.58

*price indicative

RS Stock No.:
269-3240
Mfr. Part No.:
TJ028
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

28

Overall Length

50mm

Drive Size

1/4in

Sub Type

Bit Set with Belt Clip

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools bit set with belt clip is contains 26 of the most common 25mm bits together with a quick release bit holder and a 1/4 hex adaptor and supplied in the unique Teng Tools TJ tray.

Clear fold up lid to see which set you need to use

Sliding catch to secure the set when not in use

Number of pieces 28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy