Wera Hex, Phillips Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 266-6299
- Mfr. Part No.:
- 05073335001
- Brand:
- Wera
Subtotal (1 unit)*
$25.78
(exc. GST)
$28.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.78 |
*price indicative
- RS Stock No.:
- 266-6299
- Mfr. Part No.:
- 05073335001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 2 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 2 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 BDC SB bits, PH 2 x 25 mm, 2 pieces
The Wera high quality bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
Take it easy
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
