Wera, Pozidriv, Phillips Screwdriver Bit Set, 17 Pieces

Subtotal (1 unit)*

$234.70

(exc. GST)

$258.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.70

*price indicative

RS Stock No.:
266-6259
Mfr. Part No.:
05071116001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Pozidriv, Phillips

Product Type

Screwdriver Bit Set

Size

89 mm

Number of Pieces

17

Material

Stainless Steel

Overall Length

155mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt 60, stainless, 17 pieces


The Wera pouch with bits in a length of 89 mm. Includes Kraftform holder 3816 R with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Stainless design to prevent the formation of extraneous rust.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Vacuum ice-hardening provides the required hardness and strength

Handle/Interchangeable blade system for rapid exchange of the blade

Rapidaptor technology for rapid bit c

Application:


Pouch with 89 mm bits, stainless steel 17-piece set 1 Kraftform stainless bit holding screwdriver 3816 R with Rapidaptor quick-release chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy