Wera Universal, Torx Screwdriver Bit Set, 61 Pieces

Subtotal (1 unit)*

$84.27

(exc. GST)

$92.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.27

*price indicative

RS Stock No.:
266-6050
Distrelec Article No.:
302-23-935
Mfr. Part No.:
05057909001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Torx

Size

25 mm

Number of Pieces

61

Material

Plastic

Overall Length

115mm

Drive Type

Universal

Sub Type

Kit Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Bit-Safe 61 Universal 4, 61 pieces


The 61-piece; tough viscous Wera bits for hexagon head screws for universal use. 1 universal holder 899/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.

The Bit-Safe provides a rapid overview of the tools

Universal holder with stainless sleeve, retaining ring and strong permanent magnet

Tough viscous bits for universal use

Bit-Safe plastic material ensures robustness and durability

Prevents premature brea

Application:


61 pieces 1 universal bit holder 899/4/1 K suitable for power tools and electronic drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy