BETA Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 234-5274
- Mfr. Part No.:
- 1281BG-TX/A8
- Brand:
- BETA
Subtotal (1 unit)*
$304.30
(exc. GST)
$334.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.30 |
*price indicative
- RS Stock No.:
- 234-5274
- Mfr. Part No.:
- 1281BG-TX/A8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | 8 x 4 mm, PH0-0 mm | |
| Number of Pieces | 8 | |
| Sub Type | Reversible | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size 8 x 4 mm, PH0-0 mm | ||
Number of Pieces 8 | ||
Sub Type Reversible | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA assortment of 8 reversible screwdrivers and 1 accessory in case.
Type of screwdriver Reversible
