BETA, Star Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 225-5559
- Mfr. Part No.:
- 910PT/SB8
- Brand:
- BETA
Subtotal (1 unit)*
$339.73
(exc. GST)
$373.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $339.73 |
*price indicative
- RS Stock No.:
- 225-5559
- Mfr. Part No.:
- 910PT/SB8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Star | |
| Size | PT10, PT15, PT20, PT25, PT30, PT40, PT45, PT50 | |
| Number of Pieces | 8 | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Head Type Star | ||
Size PT10, PT15, PT20, PT25, PT30, PT40, PT45, PT50 | ||
Number of Pieces 8 | ||
Sub Type Driver Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
#N/A
The BETA set of 8 screwdriver bits for 5-star head screws has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Torx, Torx Driver Bit Set 8 Pieces
- BETA, Hex Impact Driver Bit Set 8 Pieces
- BETA Hexagon Socket, Hex Ball End Socket Driver Set 8 Pieces
- CK Slotted, Slotted Bit Set 8 Pieces
- CK Pozidriv Phillips Bit Set 8 Pieces
- CK Hex, Hex Hexagon Bit Set 8 Pieces
- CK Hex, Hex Hexagonal Tamper Proof Bit Set 8 Pieces
- RS PRO Tamperproof Torx, Tamperproof Torx Driver Bit 8 Pieces
