BETA Square Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 234-5273
- Mfr. Part No.:
- 1281BG/A9
- Brand:
- BETA
Subtotal (1 unit)*
$335.12
(exc. GST)
$368.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.12 |
*price indicative
- RS Stock No.:
- 234-5273
- Mfr. Part No.:
- 1281BG/A9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | 8 x 4 mm, PH0-0 mm | |
| Number of Pieces | 9 | |
| Drive Type | Square | |
| Sub Type | Reversible | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size 8 x 4 mm, PH0-0 mm | ||
Number of Pieces 9 | ||
Drive Type Square | ||
Sub Type Reversible | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA assortment of 9 reversible screwdrivers and 1 accessory in case.
Type of screwdriver Reversible
