BETA Square Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 225-5756
- Mfr. Part No.:
- 920ES-XL/SB7
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5756
- Mfr. Part No.:
- 920ES-XL/SB7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Size | 7XL mm, 9XL mm, 10XL mm, 11XL mm, 12XL mm, 14XL mm, 16XL mm | |
| Number of Pieces | 7 | |
| Material | Chrome Plated | |
| Drive Size | 1/2in | |
| Sub Type | Socket Driver Set | |
| Drive Type | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Size 7XL mm, 9XL mm, 10XL mm, 11XL mm, 12XL mm, 14XL mm, 16XL mm | ||
Number of Pieces 7 | ||
Material Chrome Plated | ||
Drive Size 1/2in | ||
Sub Type Socket Driver Set | ||
Drive Type Square | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920 ES series set of 7 special socket drivers for extra-long hex socket screws.
1/2 inch female square drive
Chrome plated
Related links
- BETA Square Socket Driver Set 7 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Square Socket Driver Set 5 Pieces
- BETA Socket, Hex Driver Bit Set 7 Pieces
- BETA Square, Hex Driver Bit Set 7 Pieces
- Bahco, Hex Socket Driver Set 7 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
- Bahco Square, Torx Socket Driver Set 9 Pieces
