SAM Hex, Hex Screwdriver Bit Set, 31 Pieces

Subtotal (1 unit)*

$87.29

(exc. GST)

$96.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.29

*price indicative

RS Stock No.:
221-6022
Mfr. Part No.:
EMB-31C
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL 3, SL 4, SL 4.5, SL 5, SL 5.5, T10, T15, T20, T25, T30, T40

Number of Pieces

31

Sub Type

Driver Bit

Drive Type

Hex

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM screwdriver bit set consists box of 31 pieces of screwdriver bits and one bit holder.

X1 1/4 inch bit holder

X30 1/4 inch screwdriver bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy