Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 810-895
- Mfr. Part No.:
- TXP3004005
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 810-895
- Mfr. Part No.:
- TXP3004005
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits set consists of five precision-engineered bits designed for high torque application, featuring a robust construction that ensures reliability while working with fastenings equipped with an internal TX hole.
Designed for use with 1/4 inch hex drive bit holders
Crafted from Durable S2 Steel, ensuring longevity
Specially MADE for fastenings with an internal TX hole
Comprises five pieces of TX15 bits, perfect for diverse tasks
Each bit measures 30mm in length to fit various applications
