Teng Tools Hex Bit, 3 Pieces
- RS Stock No.:
- 810-310
- Mfr. Part No.:
- TPX2502503
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.31 |
*price indicative
- RS Stock No.:
- 810-310
- Mfr. Part No.:
- TPX2502503
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set provides precision-engineered 1/4 inch TPX bits designed for professional use. Built for tamper-proof fastenings, they fit seamlessly with 1/4 inch hex drive bit holders, ensuring optimal performance.
Manufactured to DIN ISO 1173 standards for quality assurance
Comprises three 25mm TPX20 bits for versatile applications
Constructed from Durable S2 Steel, enhancing longevity and strength
Designed for use with internal TPX heads for secure fastening
Lightweight at only 15g, facilitating ease of use and handling
