Teng Tools Hex, 12 Point Hex Bit, 3 Pieces
- RS Stock No.:
- 809-418
- Mfr. Part No.:
- ROB2500303
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.01 |
*price indicative
- RS Stock No.:
- 809-418
- Mfr. Part No.:
- ROB2500303
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | 12 Point Hex | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type 12 Point Hex | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits are designed for use with 1/4 inch hex drive bit holders. They provide precision fastening for screws with a square hole, ensuring reliable performance across various applications.
Manufactured to DIN 3126 / ISO 1173 standards for enhanced reliability
Includes three pieces of 1/4 inch hex drive bits, each 25mm long
Constructed from Durable S2 steel for longevity and robust performance
Country of origin is Taiwan, ensuring high-quality manufacturing
Designed specifically for fastenings with a square hole for superior grip
Related links
- Teng Tools Hex, 12 Point Hex 3 Pieces
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools Square, 12 Point Hex 5 Pieces
- Teng Tools Hex Hex Bit 3 Pieces
- Teng Tools Hex, Torx Bit 3 Pieces
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
