Teng Tools Hex, 12 Point Hex Bit, 3 Pieces

Subtotal (1 unit)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.01

*price indicative

RS Stock No.:
809-417
Mfr. Part No.:
ROB2500103
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

12 Point Hex

Size

1

Number of Pieces

3

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools bits are 1/4 inch hex drive tools designed for precision fastening. Offering exceptional versatility, these bits are specifically crafted for use with hex drive bit holders, making them an essential addition for any toolkit.

Manufactured to DIN 3126 / ISO 1173 standards for reliability

Each bit measures 25mm in length for optimal reach

Constructed with Durable S2 steel for enhanced longevity

Includes 3 pieces for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy