Teng Tools Torx Bit, 1 Pieces
- RS Stock No.:
- 809-277
- Mfr. Part No.:
- TXP3002005
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 809-277
- Mfr. Part No.:
- TXP3002005
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for higher torsion applications. Perfect for use with 1/4 inch hex drive bit holders, it efficiently tackles fastenings featuring an internal TX hole.
Constructed from Durable S2 Steel for extended longevity
Impact-rated design ensures reliability under high torque
30mm length tailored for optimal reach in various applications
Versatile for use with both accessories and bit holders
Weighs just 5 grams, combining lightweight design with strength
Manufactured in Taiwan, ensuring high production quality
