Teng Tools Torx Bit, 2 Pieces
- RS Stock No.:
- 809-269
- Mfr. Part No.:
- TX7002002
- Brand:
- Teng Tools
Subtotal (1 unit)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.25 |
*price indicative
- RS Stock No.:
- 809-269
- Mfr. Part No.:
- TX7002002
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX BITS 70MM TX25 2 PCS offers precision and durability for fastening tasks, specifically designed for use with 1/4 inch hex drive bit holders and accessories.
Manufactured to DIN ISO 1173 standards for reliable quality
Made from S2 steel for enhanced durability and performance
Designed for fastenings with an internal TX type hole
Includes two TX25 bits, each with a 70mm length
