HAZET Square, Torx Screwdriver Socket Set, 22 Pieces

Subtotal (1 unit)*

$752.84

(exc. GST)

$828.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.84

*price indicative

RS Stock No.:
645-008
Mfr. Part No.:
163-492/22
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Screwdriver Socket Set

Head Type

Torx

Size

T20  to T70

Number of Pieces

22

Overall Length

342mm

Drive Size

1/2in

Sub Type

Socket Sets

Drive Type

Square

Non Compliant

COO (Country of Origin):
DE
The HAZET Screwdriver Bit Sets measuring 342 x 172 mm, it accommodates up to 22 pieces of VITAL tools, making it an Ideal companion for tool trolleys and workbenches. With high-quality polyethylene foam construction, it protects tools from dirt and impact, while allowing for straightforward cleanliness. The precise milled recesses maintain tools securely in position, thus promoting a tidy workspace and Rapid identification of any missing pieces.

Safety and organisation enhance workplace efficiency

Perfectly designed for quick tool identification and retrieval

Recessed grips enable Rapid removal of tools

Two-coloured soft foam insert allows for quick completeness checks

Milled recesses ensure a snug fit, preventing tools from wobbling

Effective dirt and impact protection maintains tool condition

Constructed from Durable PE foam; resistant to oil and chemicals

Easy to clean; simply wash with running water and dry

Compatible with various tool trolleys or workbenches

Provides unlimited combination possibilities for tool arrangement

Holds 22 essential tools for versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy