Bahco, Hex Screwdriver Bit Set, 22 Pieces
- RS Stock No.:
- 876-6663
- Mfr. Part No.:
- 808050S-22
- Brand:
- Bahco
Subtotal (1 unit)*
$74.56
(exc. GST)
$82.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.56 |
*price indicative
- RS Stock No.:
- 876-6663
- Mfr. Part No.:
- 808050S-22
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3, PZ1, PZ2, SL4, SL5, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30 | |
| Number of Pieces | 22 | |
| Material | Stainless Steel | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3, PZ1, PZ2, SL4, SL5, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30 | ||
Number of Pieces 22 | ||
Material Stainless Steel | ||
Sub Type Driver Bit Set | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Screwdriver Bit Set, Hexagon Head, 22 Pieces - 808050S-22
This Bahco screwdriver bit set features a hexagon head design and includes 22 pieces, making it a versatile addition to your toolkit. Ideal for professionals in the automation industries, this high-quality driver bit set offers reliable performance for various applications.
Features & Benefits
• Set includes popular sizes such as PH1, PH2, PH3, PZ1, PZ2, SL4, SL5, SL5.5, SL6.5, T10, T15, T20, T25, T27, and T30
• Hexagon head design ensures a secure fit and prevents slipping during use
• Versatile set suitable for a wide range of tasks
• Made with durable materials for long-lasting use
• Provides precise and accurate fastening
Applications
• Ideal for use in automation, electronics, electrical, and mechanical projects
• Essential for professionals and DIY enthusiasts alike
• Suitable for maintenance, repairs, and installations in various industries
Can it be used for precision tasks?
Yes, this Bahco screwdriver bit set is suitable for precision tasks due to its high-quality construction.
Will it work with different types of screws?
Yes, this set includes a variety of sizes and types to accommodate different screw heads.
Is it suitable for professional use?
Yes, this driver bit set is ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Related links
- Bahco, Hex Driver Bit Set 18 Pieces
- Teng Tools Hex, Hex Bit Set 22 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- BETA, Hex Driver Bit Set 5 Pieces
- Gedore Hex, Hex Driver Bit Set 24 Pieces
- BETA Square, Hex Driver Bit Set 7 Pieces
