Gedore Bit, Hexagonal, Phillips, Pozidriv, Slotted, Torx Bit Set, 32 Pieces
- RS Stock No.:
- 602-661
- Mfr. Part No.:
- 2993236
- Brand:
- Gedore
Subtotal (1 set)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $75.10 |
*price indicative
- RS Stock No.:
- 602-661
- Mfr. Part No.:
- 2993236
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Bit Set | |
| Size | T40 | |
| Number of Pieces | 32 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Bit | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Bit Set | ||
Size T40 | ||
Number of Pieces 32 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Bit-Box All-round is a meticulously crafted tool kit designed for both industry professionals and dedicated DIY enthusiasts. This comprehensive set includes 32 high-quality bits, providing exceptional versatility for various applications. With a robust 1/4 inch bit holder featuring a quick-grip system, this kit ensures secure and efficient bit changes, maximising productivity in any task. Made in Germany, the Bit-Box stands for reliability and precision, making it an essential addition to any toolbox. The thoughtful selection of bits caters to all your fastening needs, whether you're tackling intricate projects or straightforward repairs, ensuring you're well-equipped for any challenge.
Includes a total of 32 pieces, offering extensive versatility for a wide range of tasks
Ideal for both professionals in the industry and passionate do it yourselves
Compact dimensions make it easy to store and transport, enhancing convenience
Lightweight design reduces fatigue during extended use
Provides essential tools for complex projects and everyday repairs alike
Related links
- Wera Hexagonal Phillips Slotted, Torx Bit Set 17 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Wera Hexagonal Phillips Slotted, Torx Bit Set 7 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set 32 Pieces
- DeWALT Torx Hex Phillips Slotted Driver Bit 32 Pieces
- RS PRO Phillips Slotted, Tamperproof Torx Driver Bit 32 Pieces
- MTI Phillips Slotted Torx, Tri-Wing Driver Bit 32 Pieces
