DeWALT, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-155
- Mfr. Part No.:
- DT7373-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $10.46 |
*price indicative
- RS Stock No.:
- 216-155
- Mfr. Part No.:
- DT7373-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T40 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T40 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 75mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T40 FLEXTORQ Screwdriver Bit 25mm (5 Pcs) is designed for impact-ready increased resistance to wear and shock in applications with high torque demands. With hardened steel for durability and longer life, heat treated to reduce breakage, precision machined tip geometry for full fitment in the fastener, reduced cam-out, and longer life, and a full fit head that eliminates wobble and screw head rounding, this product offers extreme performance.
Impact-ready design for increased resistance to wear and shock
Hardened steel construction for durability and longer life
Heat treated to reduce breakage and increase wear resistance
Precision machined tip geometry for full fitment in the fastener and reduced cam-out
Full fit head eliminates wobble and screw head rounding
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces












