DeWALT, Torx Screwdriver Bit, 20 Pieces
- RS Stock No.:
- 215-780
- Mfr. Part No.:
- DT7268-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$47.56
(exc. GST)
$52.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $47.56 |
*price indicative
- RS Stock No.:
- 215-780
- Mfr. Part No.:
- DT7268-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T30 | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T30 | ||
Number of Pieces 20 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT T30 Screwdriver Bit is designed with heat treated steel for reduced breakage and increased wear. Its precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer lifespan, while the full fit head eliminates wobble and screw head rounding.
Made with heat treated steel for increased durability and wear resistance
Precision machined tip geometry for a full fitment in the fastener, reduced cam-out, and longer life
Full fit head design eliminates wobble and screw head rounding
Related links
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- Facom Torx Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 20 Pieces
- DeWALT, Pozidriv Screwdriver Bit 20 Pieces
