DeWALT, Pozidriv Screwdriver Bit, 20 Pieces
- RS Stock No.:
- 215-784
- Mfr. Part No.:
- DT7218-QZ
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-784
- Mfr. Part No.:
- DT7218-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Pozidriv | ||
Size PZ2 | ||
Number of Pieces 20 | ||
Material Steel | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT PZ2 Screwdriver Bit 25mm (20 Pcs) is crafted from heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry, this bit ensures full fitment in the fastener, reduced cam-out, and longer lifespan. The PZ2 size and Pozidriv head type make it a versatile tool for various applications.
Crafted from heat-treated steel for increased durability
Precision machined tip geometry for full fitment in the fastener
Full fit head design eliminates wobble and screw head rounding
Pack quantity of 20 for convenience and value
Related links
- DeWALT, Pozidriv Screwdriver Bit 5 Pieces
- DeWALT, Pozidriv Screwdriver Bit 3 Pieces
- DeWALT Pozidriv Screwdriver Bit, PZ1 Tip
- DeWALT, Phillips Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 20 Pieces
- DeWALT Phillips Torx Screwdriver Bit 32 Pieces
