Phoenix Contact Hex, Hex Ball End Screwdriver Set, 9 Pieces
- RS Stock No.:
- 135-922
- Mfr. Part No.:
- 1212544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.02
(exc. GST)
$110.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.02 |
*price indicative
- RS Stock No.:
- 135-922
- Mfr. Part No.:
- 1212544
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Hex Ball End | |
| Size | Metric | |
| Number of Pieces | 9 | |
| Material | Chrome Plated Steel | |
| Sub Type | Tool Set | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Hex Ball End | ||
Size Metric | ||
Number of Pieces 9 | ||
Material Chrome Plated Steel | ||
Sub Type Tool Set | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact hexagonal offset screwdriver set is a versatile tool set perfect for your needs. It includes a range of hex sizes from 1.5mm to 10mm with a ball head for easy access to tight areas. The set is chrome-plated and comes in a practical holder for convenient storage. With strict manufacturing tolerances and a special hardening process, this set offers reliability and optimum results for your projects.
Includes a range of hex sizes for versatility
Chrome-plated for increased durability and longevity
Ball head allows access to hard-to-reach areas
Comes with a convenient holder for organization
Related links
- Phoenix Contact Torx, Offset Tool Set 9 Pieces
- Phoenix Contact Hex Ball End Hexagon Bit 5 x 89 mm Tip 89 mm Overall 5-Piece
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- Wiha Torx Hex Slotted, Phillips Driver Bit Set 9 Pieces
- Weller Xcelite Hex Ball End Interchangeable Standard Screwdriver Set, 9-Piece
- BETA Square, Hex Socket Driver Set 9 Pieces
- CK Pozidriv, Hex Driver Bit Set 9 Pieces
- RS PRO 8 mm x 36 Piece Engraving Letter Punch Set Dot Font Type Module (Side
