- RS Stock No.:
- 230-2036
- Mfr. Part No.:
- 74622110
- Brand:
- Wurth Elektronik
On back order for despatch 14/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.43
(exc. GST)
$19.17
(inc. GST)
Units | Per unit |
1 - 9 | $17.43 |
10 + | $16.28 |
- RS Stock No.:
- 230-2036
- Mfr. Part No.:
- 74622110
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 17 N*m
Moisture sensitivity level (MSL) 1
Tightening torque 17 N*m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Orientation | Right Angle |
Current Rating | 350A |
Number of Legs | 30 |
Body Material | Brass |