Wurth Elektronik Brass Screw Terminal, Right Angle, 250A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 48 units)*

$1,004.88

(exc. GST)

$1,105.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
48 - 48$20.935$1,004.88
96 - 432$19.189$921.07
480 +$17.271$829.01

*price indicative

RS Stock No.:
230-2017
Mfr. Part No.:
74611154
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Right Angle

Product Type

Screw Terminal

Current

250A

Snap-In

Yes

Pitch

2.54mm

Number of Legs

25

Body Material

Brass

Body Plating

Tin

Series

REDCUBE

Number of Rows

5

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o

Operating temperature -55 up to +150 °C

Moisture sensitivity level (MSL) 1

Tightening torque 40 N*m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy