Wurth Elektronik Brass Screw Terminal, Right Angle, 50A
- RS Stock No.:
- 142-4097
- Mfr. Part No.:
- 7466313R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 23 unit(s) shipping from 09 November 2026
- Final 8 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $5.38 |
| 10 - 49 | $5.22 |
| 50 - 99 | $5.04 |
| 100 - 499 | $4.92 |
| 500 + | $4.79 |
*price indicative
- RS Stock No.:
- 142-4097
- Mfr. Part No.:
- 7466313R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 50A | |
| Snap-In | No | |
| Number of Legs | 2 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Colour | Grey | |
| Series | REDCUBE | |
| Standards/Approvals | DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m, RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 50A | ||
Snap-In No | ||
Number of Legs 2 | ||
Body Material Brass | ||
Body Plating Tin | ||
Colour Grey | ||
Series REDCUBE | ||
Standards/Approvals DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m, RoHS | ||
Screw Size M3 | ||
Wurth REDCUBE SMT PCB Power Terminals
REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high mechanical holding force. The Compact design of these REDCUBE SMT terminals allows a high packing density on the PCB without causing any critical heat development. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. These SMT power terminals are available with solder pegs that provide extra retention on the PCB (part numbers 7466310x and 7466313x)
Features and Benefits
• Space saving design
• High current rating of 50 A
• Low heat development
• High packing density
• Suitable for automated pick and place and reflow soldering
• Available with solder pegs for extra PCB retention
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 340A
