Wurth Elektronik Brass Screw Terminal, Vertical, 85A
- RS Stock No.:
- 177-0017
- Mfr. Part No.:
- 74651195R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.74
(exc. GST)
$5.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
- Plus 428 unit(s) shipping from 10 November 2026
- Plus 300 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.74 |
| 10 - 49 | $4.62 |
| 50 - 99 | $4.50 |
| 100 - 249 | $4.39 |
| 250 + | $4.28 |
*price indicative
- RS Stock No.:
- 177-0017
- Mfr. Part No.:
- 74651195R
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Orientation | Vertical | |
| Product Type | Screw Terminal | |
| Current | 85A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 9 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | WP-THRSH | |
| Standards/Approvals | RoHS | |
| Number of Rows | 3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Vertical | ||
Product Type Screw Terminal | ||
Current 85A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 9 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series WP-THRSH | ||
Standards/Approvals RoHS | ||
Number of Rows 3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- DE
Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings
Related links
- Wurth Elektronik Vertical, 85A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Vertical, 50A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 175A