Wurth Elektronik Brass Screw Terminal, Right Angle, 130A
- RS Stock No.:
- 230-2023
- Mfr. Part No.:
- 74622103
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-2023
- Mfr. Part No.:
- 74622103
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Screw Terminal | |
| Orientation | Right Angle | |
| Current | 130A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 6 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Number of Rows | 3 | |
| Standards/Approvals | No | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Screw Terminal | ||
Orientation Right Angle | ||
Current 130A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 6 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Number of Rows 3 | ||
Standards/Approvals No | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 0.5 N*m
- RS Stock No. 1224981
- Mfr. Part No. 7461110
Each
$9.98
- RS Stock No. 1224978
- Mfr. Part No. 7461066
Each
$9.44
- RS Stock No. 1224971
- Mfr. Part No. 7461101
Each
$7.78
- RS Stock No. 1224976
- Mfr. Part No. 7461107
Each
$22.28
Related links
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 180A