HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "U, B, C, D, F, I, M, P, V, W", 2.8 mm Cable Yellow, 2 mm
- RS Stock No.:
- 408-4535
- Mfr. Part No.:
- 561-01002 WIC1-B,C,U,V,W,P,D,F,I,M-PA66-YE
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $28.68 | $0.143 | - |
| 15 - 49 | $28.31 | $0.142 | 1% |
| 50 + | $27.83 | $0.139 | 2% |
*price indicative
- RS Stock No.:
- 408-4535
- Mfr. Part No.:
- 561-01002 WIC1-B,C,U,V,W,P,D,F,I,M-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | U, B, C, D, F, I, M, P, V, W | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend U, B, C, D, F, I, M, P, V, W | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
• Fast and easy to use pre-printed nylon Snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "U V P D I 3.8 mm Cable Yellow, 2.8
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "C F M V U 2.2 mm Cable Yellow, 0.8
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "U" 2 mm Cable, 561-01214
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "A" 2 mm Cable, 561-01014
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "SIGN" 2 mm Cable, 561-01004
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "4" 2 mm Cable, 561-01644
