Wurth Elektronik Brass Screw Terminal, Straight, 240A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.47

(exc. GST)

$19.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$17.47
25 - 49$17.03
50 +$16.77

*price indicative

Packaging Options:
RS Stock No.:
162-2120
Mfr. Part No.:
7461059
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Screw Terminal

Orientation

Straight

Current

240A

Snap-In

Yes

Pitch

2.54mm

Number of Legs

16

Body Material

Brass

Body Plating

Tin

Series

REDCUBE

Number of Rows

4

Standards/Approvals

RoHS, Conform or declared Conform, REACH, Halogen Free

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB

Drill-hole specifications

Wave and reflow soldering is not applicable

The maximum permissible torques must be complied with to prevent mechanical destruction

While press-fit process PCB should be supported against bending

Chip formation due to material displacement is permitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy