Brady Black on White Polyester Label, 35 mm Width, 18 mm Label Length, 35 mm Label Width

Subtotal (1 box of 100 units)*

$157.35

(exc. GST)

$173.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$157.35$1.574

*price indicative

RS Stock No.:
270-6339
Mfr. Part No.:
M7-7-7593-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

35mm

Product Type

Polyester Label

Compatible Printers

BMP71, M710

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

35mm

Label Length

18mm

Number of Labels per Roll

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.

Halogen free

Durable in nature

Polyester material nameplate

Permanent acrylic and foam backed adhesive

Thermal transfer printable raised panel labels. Designed to make legend plate creation quick, less expensive, and hassle free! Use for electrical components, electrical cabinets, push buttons, patch panels, and any other applications you can imagine. This material can also be used for rating and serial plates using alphanumerics that require name plate quality.

Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags

Service temperature of -40 to 100° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy