Eaton Screw Terminal, Straight, 250A

Subtotal (1 unit)*

$485.94

(exc. GST)

$534.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.94

*price indicative

RS Stock No.:
121-440
Mfr. Part No.:
144113 NZM2-XKAM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw Terminal

Orientation

Straight

Current

250A

Snap-In

Yes

Number of Legs

3

Colour

Grey

Standards/Approvals

IEC, RoHS Conforms, UL, CSA

Series

NZM

Screw Size

2.5 → 35

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series NZM tunnel terminal connection type is a reliable and high-quality accessory for electrical applications. With a current rating of up to 250 A, this three-pole terminal is designed for use with copper cables in the NZM2, PN2, and N(S)2 series.

Conforms to RoHS standards for environmental friendliness

Meets requirements for corrosion resistance thermal stability and resistance to UV radiation

Complies with mechanical impact and insulations standards for reliability

Easy installation and comp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy