Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$37.27
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 128 unit(s) shipping from 23 November 2026
- Plus 31 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $37.27 | $0.745 | - |
| 5 + | $30.66 | $0.613 | 17% |
*price indicative
- RS Stock No.:
- 232-6863
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M8 | |
| Product Type | Screw Insulator | |
| Inside Diameter | 8.1mm | |
| Outside Diameter | 8.1mm | |
| Length | 12mm | |
| Flange Diameter | 12mm | |
| Flange Thickness | 14.2mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M8 | ||
Product Type Screw Insulator | ||
Inside Diameter 8.1mm | ||
Outside Diameter 8.1mm | ||
Length 12mm | ||
Flange Diameter 12mm | ||
Flange Thickness 14.2mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
RS PRO Nylon Screw Insulators
RS PRO introduces a fantastic range of screw insulators. Designed for insulating metric machine screws from moisture and electricity these components can also be used as guides and spacers. This range is made from nylon 66 providing strength and wear resistance whilst also giving impact and fatigue resistance. Machine screw insulators are resistant to most chemicals, dirt and moisture they can also be used to seal in some applications. With a wide selection of sizes in this range, we have insulators that suit M2, M3, M4, M5, M6 and M8 size screws, with inside diameters from 2.1 mm to 8.1 mm and body length from 3 mm to 12 mm covering a variety of application uses.
Features and Benefits
Applications
Machine screw insulators, also known as shoulder washers, are designed to isolate the metal screws and provide insulation from moisture and electricity. Designed from Nylon 66 these machine screw insulators have good electrical insulating properties whilst also supplying corrosion, impact and wear resistance providing a tough and sturdy component. Due to the mechanical strength of nylon 66, these insulators can also be used as light load bearings. Due to their versatility, these screw insulators can be used both indoors and outdoors. Commonly found in applications such as
Automotive
Electronics
White goods
Construction
HVAC








