RS PRO Nylon Screw Insulator, M8, 4mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
178-866
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

COO (Country of Origin):
US

RS PRO Nylon Screw Insulator, M8, 4 mm


Use this RS PRO 4 mm nylon screw insulator to thermally insulate a metal screw, rivet or wire. It's designed to prevent metal-to-metal contact and prevent heat from flowing to other parts of an assembly. It's typically found in commercial and industrial settings like electronics factories and furniture assembly lines.


Thanks to its nylon construction, this durable screw insulator resists corrosion from acids and chemicals, allowing it to last longer. It's easy to install by simply inserting it into a housing to provide a bearing surface for any rotary application.


It accommodates M8 components and has a 14.2 mm flange diameter and a 4 mm body length. Use it in electrical applications, domestic appliances and printed circuit boards, or as a lightly loaded bearing.

Features and Benefits



  • Body length of 4 mm

  • Body outside diameter of 10 mm

  • Flange diameter of 14.2 mm

  • Flange thickness of 2.5 mm

  • For screw size of M8

  • Inside diameter of 8 mm

  • Nylon material


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy