Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$27.60
(exc. GST)
$30.36
(inc. GST)
- RS Stock No.:
- 178-888
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw Size | M8 | |
| Inside Diameter | 8.1mm | |
| Body Outside Diameter | 10mm | |
| Body Length | 8mm | |
| Flange Diameter | 14.2mm | |
| Flange Thickness | 2.5 mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw Size M8 | ||
Inside Diameter 8.1mm | ||
Body Outside Diameter 10mm | ||
Body Length 8mm | ||
Flange Diameter 14.2mm | ||
Flange Thickness 2.5 mm | ||
Material Nylon | ||
- COO (Country of Origin):
- US
RS PRO Nylon Screw Insulator, M8, 8 mm
Thermally insulate a metal screw, rivet or wire with this RS PRO 8 mm nylon screw insulator. It prevents metal-to-metal contact and keeps heat from travelling to other parts of an assembly. You'll find it used in commercial and industrial settings such as electronics factories and furniture assembly lines.
This screw insulator is made of nylon, which resists corrosion caused by acid and chemical exposure for long-lasting performance. It's easy to set up since it fits into a housing to provide a bearing surface for your rotary applications.
The screw insulator is compatible with M8-sized components and has a 14.2 mm flange diameter and an 8 mm body length. It's suitable for use in household appliances, printed circuit boards and electrical applications, as well as for a lightly loaded bearing.
This screw insulator is made of nylon, which resists corrosion caused by acid and chemical exposure for long-lasting performance. It's easy to set up since it fits into a housing to provide a bearing surface for your rotary applications.
The screw insulator is compatible with M8-sized components and has a 14.2 mm flange diameter and an 8 mm body length. It's suitable for use in household appliances, printed circuit boards and electrical applications, as well as for a lightly loaded bearing.
Features and Benefits
- Body length of 8 mm
- Body outside diameter of 10 mm
- Flange diameter of 14.2 mm
- Flange thickness of 2.5 mm
- For screw size of M8
- Inside diameter of 8.1 mm
- Nylon material

