Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$32.87
(exc. GST)
$36.16
(inc. GST)
- RS Stock No.:
- 178-872
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw Size | M8 | |
| Inside Diameter | 8.1mm | |
| Body Outside Diameter | 10mm | |
| Body Length | 6mm | |
| Flange Diameter | 14.2mm | |
| Flange Thickness | 2.5 mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw Size M8 | ||
Inside Diameter 8.1mm | ||
Body Outside Diameter 10mm | ||
Body Length 6mm | ||
Flange Diameter 14.2mm | ||
Flange Thickness 2.5 mm | ||
Material Nylon | ||
- COO (Country of Origin):
- US
RS PRO Nylon Screw Insulator, M8, 6 mm
Prevent heat from flowing to other elements of an assembly by thermally insulating a metal screw, rivet or wire with this RS PRO 6 mm nylon screw insulator. It's designed to prevent metal-to-metal contact in settings such as furniture production lines and electronics factories.
This screw insulator is made of nylon for resistance to corrosion from acids and chemicals, ensuring a long service life. It's simple to install, as it slides into a housing to offer a bearing surface for any rotary application.
You can use this screw insulator with M8-sized components in printed circuit boards, domestic appliances and electrical applications. It can also be used as a lightly loaded bearing.
This screw insulator is made of nylon for resistance to corrosion from acids and chemicals, ensuring a long service life. It's simple to install, as it slides into a housing to offer a bearing surface for any rotary application.
You can use this screw insulator with M8-sized components in printed circuit boards, domestic appliances and electrical applications. It can also be used as a lightly loaded bearing.
Features and Benefits
- Body length of 6 mm
- Body outside diameter of 10 mm
- Flange diameter of 14.2 mm
- Flange thickness of 2.5 mm
- For screw size of M8
- Inside diameter of 8.1 mm
- Nylon material

