Tivoly 6 piece HCS Screw Extractor Set
- RS Stock No.:
- 270-5524
- Mfr. Part No.:
- 11111070001
- Brand:
- Tivoly
Subtotal (1 set)*
$41.20
(exc. GST)
$45.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $41.20 |
*price indicative
- RS Stock No.:
- 270-5524
- Mfr. Part No.:
- 11111070001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Number of Pieces | 6 | |
| Product Type | Screw Extractor Set | |
| Set Contents | 5 + 1 Xout 2 To 8 mm, 4, 3, Includes: 1, 2 | |
| Material | HCS | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Number of Pieces 6 | ||
Product Type Screw Extractor Set | ||
Set Contents 5 + 1 Xout 2 To 8 mm, 4, 3, Includes: 1, 2 | ||
Material HCS | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly simple extraction of dowels and broken or damaged screws. Durability thanks to the HRC substrate and the profile of the tools.
6 pieces - 5 dowel and broken screw extractors + 1 X-out
Related links
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- Facom 7 piece Carbon Steel Steel Screw Extractor Set
- BETA 7 piece Steel Screw Extractor Set
- Facom 5 piece Plastic Steel Screw Extractor Set
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- Facom 10 piece Plastic Steel Screw Extractor Set
- Bahco 5 piece Alloy Steel Screw Extractor Set
