Facom 10 piece Plastic Steel Screw Extractor Set
- RS Stock No.:
- 235-7562
- Mfr. Part No.:
- 285.J10
- Brand:
- Facom
Subtotal (1 unit)*
$521.25
(exc. GST)
$573.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.25 |
*price indicative
- RS Stock No.:
- 235-7562
- Mfr. Part No.:
- 285.J10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 10 | |
| Set Contents | Tapered &Amp, Tap Wrench, Stud Pullers | |
| Case Material | Plastic | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screw Extractor Set | ||
Number of Pieces 10 | ||
Set Contents Tapered &Amp, Tap Wrench, Stud Pullers | ||
Case Material Plastic | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 285.J series set of stud pullers has diameter 3 to 18 mm.
Length 204 mm
Related links
- Facom 5 piece Plastic Steel Screw Extractor Set
- Facom 11 piece Plastic Steel Screw Extractor Set
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- Sutton Tools 10 piece Plastic Carbon Steel Screw Extractor Set
- SAM 25 piece Plastic Steel Screw Extractor Set
- Facom 10-Piece Ring Spanner Set, 14 to 24 mm
- RS PRO 3 piece Plastic Steel Screw Extractor Set
- RS PRO 5 piece Plastic Steel Screw Extractor Set
