Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 177-4109
- Mfr. Part No.:
- 40117
- Brand:
- Vikan
Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 177-4109
- Mfr. Part No.:
- 40117
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Food Processing Safe | Yes | |
| Blade Length | 205mm | |
| Blade Width | 100mm | |
| Standards/Approvals | EU 2023/2006/EC, EU 1935/2004, Halal, REACH EC 1907/2006, FDA CFR 21 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Food Processing Safe Yes | ||
Blade Length 205mm | ||
Blade Width 100mm | ||
Standards/Approvals EU 2023/2006/EC, EU 1935/2004, Halal, REACH EC 1907/2006, FDA CFR 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Great for removing hard-to-reach sticky deposits and dried or burnt-on foods or ingredients, this Scraper features a stainless flex steel blade with protective rounded corners, a high-strength attachment, and a threaded handle that fits any Vikan colour-coded extension handle. While not intended for floor cleaning proper, this product can be used to remove lighter soils on floors.
- RS Stock No. 1774107
- Mfr. Part No. 40102
Each
$32.16
- RS Stock No. 1774105
- Mfr. Part No. 40103
Each
$33.19
- RS Stock No. 1774096
- Mfr. Part No. 40114
Each
$41.65
- RS Stock No. 1774051
- Mfr. Part No. 40093
Each
$41.11












