Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 177-4080
- Mfr. Part No.:
- 40115
- Brand:
- Vikan
Subtotal (1 unit)*
$40.68
(exc. GST)
$44.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.68 |
*price indicative
- RS Stock No.:
- 177-4080
- Mfr. Part No.:
- 40115
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Food Processing Safe | Yes | |
| Blade Length | 205mm | |
| Blade Width | 100mm | |
| Standards/Approvals | EU 1935/2004, FDA CFR 21, REACH Regulation (EC) No. 1907/2006, Halal, EU Regulation 2023/2006/EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Food Processing Safe Yes | ||
Blade Length 205mm | ||
Blade Width 100mm | ||
Standards/Approvals EU 1935/2004, FDA CFR 21, REACH Regulation (EC) No. 1907/2006, Halal, EU Regulation 2023/2006/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Great for removing sticky deposits that would clog a brush and for dealing with dried or burnt-on foods and ingredients, this Hand Scraper features a stainless flex steel blade with protective rounded corners, a high-strength attachment, and a special ergonomic finger rest.
- RS Stock No. 1774063
- Mfr. Part No. 40096
Each
$38.24
- RS Stock No. 1774097
- Mfr. Part No. 40113
Each
$40.68
- RS Stock No. 1774098
- Mfr. Part No. 40112
Each
$40.68
- RS Stock No. 1888898
- Mfr. Part No. 40091
Each
$40.68












